Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA6T2BD3CFP#BA0
Order Code3869164
Product RangeRA Family RA6 Series RA6T2 Group Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
720+ | US$5.548 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 720
Multiple: 720
US$3,994.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA6T2BD3CFP#BA0
Order Code3869164
Product RangeRA Family RA6 Series RA6T2 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA6 Series RA6T2 Group Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's-
Interfaces-
RAM Memory Size64KB
ADC Channels21Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA6
Qualification-
Technical Specifications
Product Range
RA Family RA6 Series RA6T2 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
-
ADC Channels
21Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA6
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M33
Operating Frequency Max
240MHz
No. of Pins
100Pins
No. of I/O's
-
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
-
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability