Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 125+ | US$14.284 |
Price for:Each
Minimum: 125
Multiple: 125
US$1,785.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S721031VCFP#AA0
Order Code3224884
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFQFP
No. of Pins208Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max400MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's100I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A
MPU FamilyRZ
Product RangeRZ Family, RZ/A Series, RZ/A1LU Group Microprocessors
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RZ/A1LU series MPU designed for industry use
- Arm® Cortex®-A9 (with Jazelle® and NEON™) CPU core
- Supports up to 2 displays with WVGA or a single display with WSVGA without need for external memory
- Ideal device for designing Intelligent IoT End Point devices
- Includes graphics and audio functions
- Ethernet controller, MMC host, SD host, USB, SPI, SCIF, IrDA, I2C, CAN and LIN interfaces
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
LFQFP
Supply Voltage Min
3V
Operating Frequency Max
400MHz
No. of I/O's
100I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A
Product Range
RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors
SVHC
No SVHC (25-Jun-2025)
Program Memory Size
-
No. of Pins
208Pins
Supply Voltage Max
3.6V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability