Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA2108252GLG#AG0
Order Code2947704
Product RangeRAA210825 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2108252GLG#AG0
Order Code2947704
Product RangeRAA210825 Series
Technical Datasheet
DC / DC Converter TypeHDA-41, Module
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins41Pins
Output Current25A
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency1.067MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeRAA210825 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RAA210825 is a pin-strap configurable 25A step-down PMBus-compliant DC/DC power supply module that integrates a digital PWM controller, synchronous MOSFETs, power inductor, and passive components. Only input and output capacitors are needed to finish the design. Because of its thermally-enhanced HDA packaging technology, the module can deliver up to 25A of continuous output current without the need for airflow or additional heat sinking.
- 25A single channel output current
- Wide VIN range: 4.5V to 14V
- 0.6V to 5V output voltage settings
- ±1.2% accuracy over line/load/temperature
- PMBus interface and/or Pin-Strap mode
- Pin-strap mode for standard settings
- Vout, switching frequency, input Uvlo, soft-start/stop and external sync
- Real time telemetry for Vin, Vout, Iout, temperature, duty cycle, and switching frequency
- ChargeMode control loop architecture
- 296kHz to 1.06MHz fixed switching frequency operations
- No compensation required
- Fast single clock cycle transient response
Applications
Data / Computing, Industrial, Power Supplies
Technical Specifications
DC / DC Converter Type
HDA-41, Module
Input Voltage Max
14V
DC / DC Converter IC Case
HDA
Output Current
25A
Output Voltage Max
5V
Topology
Buck (Step Down)
Product Range
RAA210825 Series
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
41Pins
Output Voltage Min
600mV
Switching Frequency
1.067MHz
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31298