Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA2108702GLG#AG0
Order Code2947708
Product RangeRAA210870 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2108702GLG#AG0
Order Code2947708
Product RangeRAA210870 Series
Technical Datasheet
DC / DC Converter TypeHDA-58, Module
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins58Pins
Output Current70A
Output Voltage Min600mV
Output Voltage Max2.5V
Switching Frequency1.067MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeRAA210870 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RAA210870 is a pin-strap configurable 70A step-down PMBus-compliant DC/DC power supply module that integrates a digital PWM controller, synchronous MOSFETs, power inductor, and passive components. Only input and output capacitors are needed to finish the design. Because of its thermally enhanced HDA packaging technology, the module can deliver up to 70A of continuous output current without the need for airflow or additional heat sinking.
- 70A single channel output current
- 4.5V to 14V single rail input voltage
- Up to 93% efficiency
- Programmable output voltage
- 0.6V to 2.5V output voltage settings
- ±1.2% VOUT accuracy over line, load, and temperature
- ChargeMode control loop architecture
- 296kHz to 1.06MHz fixed switching frequency operations
- No compensation required
- Fast single clock cycle transient response
- PMBus compliant communication interface
- Pin-strap mode for standard settings
- VOUT, switching frequency, input Uvlo, soft-start/stop, and external synchronization
- Real-time telemetry for Vin, Vout, Iout, temperature, duty cycle, and switching frequency
- Complete overvoltage, undervoltage, current and temperature protections with fault logging
Applications
Data / Computing, Industrial, Power Supplies
Technical Specifications
DC / DC Converter Type
HDA-58, Module
Input Voltage Max
14V
DC / DC Converter IC Case
HDA
Output Current
70A
Output Voltage Max
2.5V
Topology
Buck (Step Down)
Product Range
RAA210870 Series
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
58Pins
Output Voltage Min
600mV
Switching Frequency
1.067MHz
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31298