Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoZL9024MAIRZ
Order Code2843633
Product RangeZL9024M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoZL9024MAIRZ
Order Code2843633
Product RangeZL9024M Series
Technical Datasheet
DC / DC Converter TypeHDA-40, Module
Input Voltage Min2.75V
Input Voltage Max4V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins40Pins
Output Current33A
Output Voltage Min600mV
Output Voltage Max1.5V
Switching Frequency1.067MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeZL9024M Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
DC / DC Converter Type
HDA-40, Module
Input Voltage Max
4V
DC / DC Converter IC Case
HDA
Output Current
33A
Output Voltage Max
1.5V
Topology
Buck (Step Down)
Product Range
ZL9024M Series
Input Voltage Min
2.75V
No. of Outputs
1 Output
No. of Pins
40Pins
Output Voltage Min
600mV
Switching Frequency
1.067MHz
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256