You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FIREBLADE-TX1

TRANSMITTER, 1 SWITCH, 434.525MHZ

RF SOLUTIONS FIREBLADE-TX1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FIREBLADE-TX1
Order Code:
1655105
Technical Datasheet:
FIREBLADE-TX1   Datasheet
See all Technical Docs

Product Overview

FIREBLADE-TX1 is an 1 switch transmitter stamp with 434.525MHz frequency for radio remote control system up to 1,000 meters. Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the button pressed on the transmitter encoder. It is It is housed in a rugged IP68 weatherproof enclosure, The receiver has the capacity to learn up to 15 transmitter button pairings. These are memorised even if the power is removed. Each individual switch on each of the transmitters may be paired with any receiver relay outputs. The decoder is supplied in an IP68 rated enclosure with Cable Gland and wall mounting lugs.
  • 1,2,4 or 8 Channel Systems
  • 12/24Vdc or 230Vac Supply
  • FireBlade up to 1,000 meters
  • Reliable FM Technology
  • High Security RF Protocol
  • 'Easy Learn' Tx Encoder Feature
  • Easy Installation Via Screw Terminals
  • 4 Relays 6A @ 230Vac
  • Momentary / Latch / Timed Outputs
  • Any Switch can map to any Relay Output

Applications

Wireless, Industrial, Security, Lighting, RF Communications

Warnings

User cannot erase individual Tx encoders

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

US$87.507

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$87.507
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --