Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoVIPER-S1
Order Code1753333
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoVIPER-S1
Order Code1753333
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The VIPER-S1 is one channel remote control system. Housed in a rugged IP68 weatherproof enclosure. The VIPER system is ideally suited to any outside remote switch requirement. Each receiver has 4 relays, using the easy learn process each relay can be controlled from any switch on any transmitter Installation is by screw terminals to the power supply and the output relay contacts. The output relays are activated by the button press on the transmitter encoder. Any transmitter button can be learnt to one or many of the receiver output relays.
- Operates from 12Vdc to 30Vdc
- 433MHz FM technology
- Up to 150metres range
- Waterproof (IP68)
- High security RF protocol
- 4 relays 5A at 230Vac
- Outputs momentary or latching
- Any switch map to any relay output
- Systems supplied ’ready to go''
- EMC/FCC compliant for Europe/USA
Applications
Lighting, Industrial, Wireless, Communications & Networking
Contents
One channel receiver and transmitter.
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392629