Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoVIPER-S4
Order Code1753335
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoVIPER-S4
Order Code1753335
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Viper remote control receiver is housed in a rugged IP68 enclosure making it ideal for any outdoor remote switching application. The system uses a common 4 channel receiver with "easy-learn" making it possible to control each relay from any switch on any transmitter.
- Easy installation and connection via screw terminals
- 12 - 30Vdc supply
- Range up to 150m
- 433.92 MHz FM technology
- 4 channel receiver can be controlled by multiple transmitters
- High security RF protocol
- Relays rated 5A @ 230Vac
- Momentary or latching outputs
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.391359