Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoML2726DH
Order Code1715321
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.485GHz
RF / IF ModulationFSK
Supply Voltage Min2.7V
Supply Voltage Max4.5V
Data Rate2.048Mbps
IC Case / PackageTQFP
Transmitting Current50mA
Receiving Current55mA
RF IC Case StyleTQFP
No. of Pins32Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.485GHz
Operating Temperature Min-10°C
Output Power (dBm)3dBm
Operating Temperature Max60°C
Sensitivity dBm-80dBm
RF Transceiver ApplicationsDigital Cordless Telephones, Wireless Game Controllers, PC Peripherals & Streaming Media
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.485GHz
Supply Voltage Min
2.7V
Data Rate
2.048Mbps
Transmitting Current
50mA
RF IC Case Style
TQFP
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
RF Transceiver Applications
Digital Cordless Telephones, Wireless Game Controllers, PC Peripherals & Streaming Media
SVHC
No SVHC (17-Dec-2014)
RF Primary Function
Transceiver
RF / IF Modulation
FSK
Supply Voltage Max
4.5V
IC Case / Package
TQFP
Receiving Current
55mA
No. of Pins
32Pins
Frequency Response RF Max
2.485GHz
Output Power (dBm)
3dBm
Sensitivity dBm
-80dBm
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85171800
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005