Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoML5805DM
Order Code1715323
Technical Datasheet
Frequency Min5.725GHz
Frequency Max5.85GHz
RF / IF ModulationFSK
Data Rate2.048Mbps
Transmitting Current77mA
RF IC Case StyleQFN
No. of Pins40Pins
Supply Voltage Min2.8V
Supply Voltage Max3.6V
Sensitivity dBm-97dBm
Operating Temperature Min-10°C
Operating Temperature Max60°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
5.725GHz
RF / IF Modulation
FSK
Transmitting Current
77mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-10°C
MSL
-
Frequency Max
5.85GHz
Data Rate
2.048Mbps
RF IC Case Style
QFN
Supply Voltage Min
2.8V
Sensitivity dBm
-97dBm
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85171800
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005