Product Information
Product Overview
The RT8525DGQW from Richtek is a current mode boost controller in 12 lead WDFN package. This is a wide input operating voltage range step up controller. High voltage output and large output current are feasible by using an external N-MOSFET. It is an optimized design for wide output voltage range applications. It is used in LCD TV, monitor display backlight, LED driver application, high current high output voltage DC/DC converters and high input voltage DC/DC converters.
- VIN range from 4.5V to 25V
- Programmable soft-start time and soft-start current of 5µA
- Programmable boost SW frequency from 50KHz to 600KHz
- Output over voltage protection
- Output under voltage protection
- Quiescent current of 1.3mA, shutdown current is 10 µA
- Switching frequency of 200KHz (typ), minimum on-time is 250ns (typ), 90% maximum duty
- Thermal shutdown hysteresis of 50°C
- Rise time of 6ns and fall time of 5ns
- Ambient temperature range from -40°C to 85°C
Applications
Power Management, LED Lighting, Consumer Electronics, Portable Devices
Warnings
Devices is ESD sensitive handling precaution is recommended.
Technical Specifications
Current Mode Control
25V
90%
12Pins
Boost (Step Up)
85°C
-
No SVHC (19-Jan-2021)
WDFN
4.5V
1Outputs
WDFN
200kHz
-40°C
-
MSL 3 - 168 hours
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate