Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRITTAL
Manufacturer Part No3653250
Order Code1198893
Technical Datasheet
External Depth - Imperial8.66"
External Depth - Metric220mm
External Height - Imperial10.32"
External Height - Metric262.05mm
Rack U Height3U
Rack HP Width42
Board Depth - Imperial-
Board Depth - Metric220mm
External Width - Imperial8.39"
External Width - Metric213mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Depth - Imperial
8.66"
External Height - Imperial
10.32"
Rack U Height
3U
Board Depth - Imperial
-
External Width - Imperial
8.39"
Product Range
-
External Depth - Metric
220mm
External Height - Metric
262.05mm
Rack HP Width
42
Board Depth - Metric
220mm
External Width - Metric
213mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89