Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K16-281-BE-65J
Order Code3459568
Product RangeK16
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K16-281-BE-65J
Order Code3459568
Product RangeK16
Technical Datasheet
Product RangeK16
Contact ConfigurationSPDT
Contact Current Max3A
Switch OperationMomentary Spring Return
Contact Voltage DC Nom12VDC
IP RatingIP65
Switch TerminalsQuick Connect, Solder
Illumination ColourBlue
SVHCTo Be Advised
Product Overview
- Installation diameter: 16mm
- Contact material: Gold / Clad Silver
Technical Specifications
Product Range
K16
Contact Current Max
3A
Contact Voltage DC Nom
12VDC
Switch Terminals
Quick Connect, Solder
SVHC
To Be Advised
Contact Configuration
SPDT
Switch Operation
Momentary Spring Return
IP Rating
IP65
Illumination Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008