Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K16-291-YE-65J
Order Code3459571
Product RangeK16
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K16-291-YE-65J
Order Code3459571
Product RangeK16
Technical Datasheet
Product RangeK16
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
IP Rating-
Switch TerminalsQuick Connect, Solder
Illumination ColourYellow
SVHCTo Be Advised
Product Overview
- Installation diameter: 16mm
- Contact material: Gold / Clad Silver
Technical Specifications
Product Range
K16
Switch Operation
Momentary Spring Return
Switch Terminals
Quick Connect, Solder
SVHC
To Be Advised
Contact Configuration
SPDT
IP Rating
-
Illumination Colour
Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009