Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K16-381-GE-65J
Order Code3459562
Product RangeRJS-K16
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-K16-381-GE-65J
Order Code3459562
Product RangeRJS-K16
Technical Datasheet
Product RangeRJS-K16
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationLatching
IP Rating-
Switch TerminalsQuick Connect, Solder
Illumination ColourGreen
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RJS-K16
Contact Configuration
SPDT
IP Rating
-
Illumination Colour
Green
Panel Cutout Diameter
16mm
Switch Operation
Latching
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008