Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$1,305.642 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,305.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ-17
Order Code3906505
Technical Datasheet
Kit ContentsRF Cable With BNC Male And SMB Female Connectors, RF Adapter, Robust Plastic Case
Product Range-
SVHCTo Be Advised
Product Overview
HZ-17 probe set comes with two H field probes. All near-field probes are designed for ease of use, and are ideal for measuring high-frequency fields starting at 30 MHz on printed boards and on components.
- Special, electrically shielded magnetic field probes
- Probe tips adapted to near-field measurement
- High-resolution measurements
- Easy-to-determine magnetic field orientation
- Easy operation and handling
Contents
Near-field probe set H-field, 1m RF cable with BNC (male) and SMB (female) connectors, RF adapter with N (male) and BNC (female), Plastic case.
Technical Specifications
Kit Contents
RF Cable With BNC Male And SMB Female Connectors, RF Adapter, Robust Plastic Case
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5