Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HM8150
Order Code1371029
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels1 Channel
Product Range-
Bandwidth12.5MHz
Signal Generator ModulationAM
Manufacturer Warranty3 Years
Plug TypeDE, UK
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Frequency range 10 mHz to 12.5MHz
- Output voltage 20mV to 20 V (idle-running)
- Rise and fall time less then or equal to 10 ns
- Pulse width setting; arbitrary generator 40 MSa/s
- Burst, gating, external triggering, wobbling
- RS-232 interface, optional: USB, IEEE-488
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
-
Signal Generator Modulation
AM
Plug Type
DE, UK
No. of Channels
1 Channel
Bandwidth
12.5MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8