Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD34301EKV-EVK-001
Order Code3650257
Technical Datasheet
Product Range-
Product Overview
BD34301EKV Evaluation Board is used to evaluate the performance of BD34301EKV IC. BD34301EKV is a 32-bit stereo audio D/A converter with ROHM original sound quality design, realizing excellent performance (SNR: 130dB (Typ), THD+N: -115dB (Typ)) suitable for high-end audio. Different type sound is realized by selecting 2 kinds of digital FIR filters (sharp rolloff, slow roll-off). PCM I/F supports up to 768KHz and DSD I/F supports up to 22.4MHz.
Technical Specifications
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5