Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBU21023MUV-E2
Order Code1972829
Technical Datasheet
IC Interface TypeI2C, SPI
Output InterfaceI2C, SPI
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / Package-
No. of Pins28Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
IC Interface Type
I2C, SPI
Supply Voltage Min
-
Sensor Case / Package
-
Operating Temperature Min
-20°C
Product Range
-
Output Interface
I2C, SPI
Supply Voltage Max
-
No. of Pins
28Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027