Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$64.374 |
Price for:Each
Minimum: 1
Multiple: 1
US$64.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoKX022ACR-EVK-001
Order Code4572501
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedKX022ACR-Z
Application Sub Type3-Axis MEMS Accelerometer
Kit ContentsEvaluation Board KX022ACR-Z
SVHCTo Be Advised
Product Overview
KX022ACR-EVK-001 is an evaluation board for KX022ACR-Z accelerometer. KX022ACR-Z is a MEMS capacitive 3-axis accelerometer using Kionix™ Technology. Acceleration ranges of ±2g, ±4g, ±8g, and ±16g are supported. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element which further utilize common mode cancellation to decrease errors from process variation, temperature, and environmental stress.
- Selectable acceleration range and output data rate
- Selectable low power or high resolution mode
- Digital high-pass filter outputs, embedded buffer
- Configurable low power mode for noise and power
- Digital I²C up to 400KHz, digital SPI up to 10MHz
- Excellent temperature performance
- High shock survivability, self-test function
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
To Be Advised
IC / Module Used
KX022ACR-Z
Kit Contents
Evaluation Board KX022ACR-Z
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001