Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRB050LA-30TR
Order Code1680014
Product RangeRB050
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current3A
Forward Voltage Max450mV
Forward Surge Current70A
Operating Temperature Max150°C
Diode Case StylePMDT
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB050
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
3A
Forward Surge Current
70A
Diode Case Style
PMDT
Reverse Recovery Time
-
Product Range
RB050
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
450mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069