Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoRSB16F2FHT106
Order Code2581629
Technical Datasheet
Zener Voltage Nom16V
Diode ConfigurationDual Series
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Zener Voltage Nom
16V
Power Dissipation
200mW
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Diode Configuration
Dual Series
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability