Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ22KFHTL
Order Code2772478
Product RangeUMZKFH
Technical Datasheet
Zener Voltage Nom22V
Diode ConfigurationDual Isolated
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-343
No. of Pins4 Pin
Diode MountingSurface Mount
Product RangeUMZKFH
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Alternatives for UMZ22KFHTL
1 Product Found
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Zener Voltage Nom
22V
Power Dissipation
200mW
Diode Case Style
SOT-343
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Diode Configuration
Dual Isolated
Operating Temperature Max
150°C
No. of Pins
4 Pin
Product Range
UMZKFH
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061