Print Page
Product Information
ManufacturerROLEC
Manufacturer Part No240.092.000
Order Code1877978
Product RangeAluclic
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric70mm
External Width - Metric90mm
External Depth - Metric130mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial3.54"
External Depth - Imperial5.12"
Product RangeAluclic
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
70mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
5.12"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
90mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
Aluclic
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61