Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.01.3645
Order Code2506257
Also Known AsGTIN UPC EAN: 7611990115181
Your Part Number
Technical Datasheet
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$23.06 |
| 10+ | US$22.61 |
| 25+ | US$22.14 |
| 100+ | US$21.68 |
| 250+ | US$21.21 |
| 500+ | US$20.76 |
Price for:Each
Minimum: 1
Multiple: 1
US$23.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.3645
Order Code2506257
Also Known AsGTIN UPC EAN: 7611990115181
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial14.8ft
Cable Length - Metric4.5m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.01.3645 is a 4.5m grey RS232 Cable with 25-pole D-Sub male to female connector. The cable connects a switchbox with a computer or two serial interfaces, screen line connected to the cable foil screen and both connectors and connector casing moulded with special plastic for best strain relief.
- 25 Lines connected 1:1
- Hand locking screws
- Bronze contacts with gold coating
- Very good screening prevents data loss and electromagnetic inter- ference
- 28AWG Wire gauge
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
14.8ft
Jacket Colour
Beige
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
4.5m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334