Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROTACRAFT
Manufacturer Part NoRC12
Order Code1826448
Technical Datasheet
Supply Voltage VAC9.6V
Input Power-
No Load Speed18000rpm
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Alternatives for RC12
1 Product Found
Product Overview
The RC12 from Rotacraft is a rotary tool kit. The RC12 mini tool is powered by permanent magnet direct current motor that operates from the 240V mains transformer. The combination of a DC motor and a transformer has a number of advantages such as low voltage for extra safety, smaller tools as the motors are smaller and lighter and ample power for small, detailed tasks.
- Single speed 12V rotary tool with plug-in transformer
- Speed is 18,000rpm
- 2.4m total length of cable
Applications
Industrial
Contents
Rotary tool with plug-in transformer, 44 various accessories, Attractive aluminium carry and storage case.
Technical Specifications
Supply Voltage VAC
9.6V
No Load Speed
18000rpm
Plug Type
-
Input Power
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1