Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC1130
Order Code2819226
Also Known As110019
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$95.984 |
5+ | US$77.251 |
10+ | US$75.710 |
Price for:Each
Minimum: 1
Multiple: 1
US$95.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC1130
Order Code2819226
Also Known As110019
Technical Datasheet
Battery Voltage3.8V
Battery TechnologyLithium Polymer
Battery Capacity3.81Ah
Battery Size Code-
External Height6.3mm
Battery TerminalsPressure Contact
External Width84mm
Pack Quantity1
External Depth6.3mm
Battery Type / Size-
Weight75g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
3.8V
Battery Capacity
3.81Ah
External Height
6.3mm
External Width
84mm
External Depth
6.3mm
Weight
75g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
Battery Size Code
-
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:3480