Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2057
Order Code3517995
Also Known As100569-10
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$237.930 |
Price for:Each
Minimum: 1
Multiple: 1
US$237.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2057
Order Code3517995
Also Known As100569-10
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyLithium Ion
Battery Capacity6.9Ah
Battery Size Code-
External Height22.4mm
Battery TerminalsBlade Contact
External Width77.4mm
Pack Quantity1
External Depth85.1mm
Battery Type / Size-
Weight230g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
6.9Ah
External Height
22.4mm
External Width
77.4mm
External Depth
85.1mm
Weight
230g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Blade Contact
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
UN Hazard Code:3480