Product Information
Product Overview
The E401 is an Eye Wash Refill with 0.9% sterile saline solution. It is ideal for irrigating eyes and general wound washing applications. It is highly recommended emergency eye irrigation for any workplace environment. The HypaClens sterile eyewash pod gently washes the eye and provides sensitive and moisture replenishing relief for eyes that have been contaminated with particles or liquid. The compact 20ml pod is an essential addition to first aid kit and cabinet. The HypaClens sterile eyewash provides minimal wastage when compared to larger eyewash bottles. The strip format ensures pod stay together when stored but can be easily separated from one another in an emergency.
- Ensure you have adequate eye wash facilities at your place of work
Applications
Medical
Technical Specifications
Saline Eye Wash Refill
-
Sterile Saline Solution
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate