Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$7.584 |
Price for:Each
Minimum: 1
Multiple: 1
US$7.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoE411
Order Code1376436
Technical Datasheet
First Aid TypeEye Wash
Kit Contents5 Eye Wash Pods
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The E411 is an Eye Wash Belt Wallet made of green nylon with webbing belt loop and Velcro closure. This eyewash belt wallet carries 5 x 20ml HypaClens eyewash pods. It is highly recommended in high-risk environments for employees to have it on them. The eyewash belt wallet is highly comfortable and has great portability, being ready to use immediately in case of an emergency. The HypaClens eyewash pods provide enough solution to irrigate the eye properly and minimize the waste.
- High-visibility green design with clear labelling
Applications
Medical
Technical Specifications
First Aid Type
Eye Wash
Product Range
-
Kit Contents
5 Eye Wash Pods
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:25010010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16