Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$35.121 |
5+ | US$30.860 |
10+ | US$27.524 |
20+ | US$24.844 |
50+ | US$24.348 |
Product Information
Alternatives for LS26500PLUSCNA.
1 Product Found
Product Overview
LS26500plusCNA is a LS 26500plus primary Li-SOCI2 high energy density 3.6V C-size bobbin cell. It is ideally suited for long-term applications (typically from 5 to 20+ years), featuring low base currents and periodic pulses. It is designed to meet all major quality, safety and environment standards like safety: UL 1642, IEC 60086-4, ATEX: IEC 60079-11 part 10.5 (T4 temperature rating at + 40°C), transport: UN 3090 and UN 3091, Quality: ISO 9001, Saft Excellence System, continuous program. Typical applications are utility metering, internet of things, alarms and security, medical devices, tracking systems, professional electronics.
- High capacity and high energy (1175Wh/l and 637Wh/kg), superior resistance to corrosion
- High voltage response, stable during most of the lifetime of the application
- Wide operating temperature range (-60°C / +85°C), low magnetic signature
- Low self-discharge compatible with long operating life (less than 1% after 1year of storage at 20°C)
- Bobbin construction, well controlled passivation
- Hermetic construction with glass-to metal seal, stainless steel can
- Non-flammable electrolyte, made in France
- Nominal capacity (under 4mA, +20°C, 2.0V cut-off) is 8.5Ah, 30.6Wh nominal energy
- Nominal voltage (under 0.5mA, + 20°C) is 3.6V, up to 300mA pulse capability
- 26mm diameter (max), 50.4mm height (max), axial leads customized cell connection
Warnings
Fire, explosion and burn hazard. Do not recharge, short circuit, crush, disassemble, heat above + 100°C (+ 212°F). Do not store the cells in bulk to avoid accidental short circuiting.
Technical Specifications
3.6V
Lithium Thionyl Chloride
25.8mm
Axial Leaded
C
-
-
No SVHC (07-Jul-2017)
C
8.5Ah
49.8mm
1
48g
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate