Print Page
Image is for illustrative purposes only. Please refer to product description.
552 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$32.575 |
5+ | US$28.622 |
10+ | US$25.527 |
20+ | US$22.351 |
50+ | US$21.909 |
Price for:Each
Minimum: 1
Multiple: 1
US$32.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS33600..
Order Code1772153
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
Battery Capacity17Ah
External Diameter33.1mm
External Height61mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeD
Weight90g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for LS33600..
4 Products Found
Product Overview
LS33600 is a 3.6V non-rechargeable lithium thionyl chloride battery designed specifically for electronic applications where long operational life, storage life and reliability in a small space. Applications include computer RAMS and clocks, portable security devices, radio tags, pagers and PoS terminals.
- Conforms to UL, IEC86-4, EN50020 safety standards
- EN50020 is ATEX (explosive atmospheres) approved
- 10 year shelf life
- Wide operating temperature range (-60°C/85°C)
- High energy D-size bobbin cell
- Stainless steel container
- Hermetic glass-to-metal sealing and built-in safety vent
- High voltage response and stable
- Low self-discharge rate
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
33.1mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
D
Battery Capacity
17Ah
External Height
61mm
Pack Quantity
1
Weight
90g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
UN Hazard Code:3090