Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoLSP 17330-20F.
Order Code3873575
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.05Ah
External Height35.5mm
Battery TerminalsWire Leads
External Width17.5mm
Pack Quantity1
External Depth28mm
Battery Type / Size2/3AA
Weight20g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for LSP 17330-20F.
1 Product Found
Product Overview
LSP 17330 -20F is a Saft 3.6V – 2.05Ah primary lithium-thionyl chloride (Li-SOCL²) high pulse 2/3 A-size bobbin cell fitted with a 20F LIC (Lithium-Ion Capacitor) in parallel connection for pulse support. With flying leads and JST connector.
- High pulse current capability
- High voltage response, stable even after long dormant periods
- Low self- discharge compatible with long operating life (<lt/>1.5% after 1 year of storage at +20°C)
- Wide operating temperature range (-20⁰C to + 70⁰C)
- Easy integration into systems
- Designed to meet UL 1642 and IEC 60086-4 (at cell level) safety standards
- Well controlled passivation
- Restricted for transport (class 9)
- Non-flammable electrolyte
- Made in the UK
Applications
Metering, IoT (Internet of Things), System Monitoring
Notes
This battery should not be re-charged.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Height
35.5mm
External Width
17.5mm
External Depth
28mm
Weight
20g
Battery NEDA Code
-
Product Range
-
Battery Size Code
2/3AA
Battery Capacity
2.05Ah
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
2/3AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
UN Hazard Code:3090