Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$47.423 |
5+ | US$37.748 |
10+ | US$34.063 |
20+ | US$33.379 |
Price for:Each
Minimum: 1
Multiple: 1
US$47.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLSP 33600-20F.
Order Code3873578
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
Battery Capacity17Ah
Battery TerminalsWire Leads
External Height62.5mm
External Width33.5mm
Pack Quantity1
External Depth44mm
Battery Type / SizeD
Weight92g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for LSP 33600-20F.
1 Product Found
Product Overview
LSP-33600-20F is a Saft 3.6V – 17.0Ah primary lithium-thionyl chloride (Li-SOCL²) high pulse D-size bobbin cell fitted with a 20F LIC (Lithium-Ion Capacitor) in parallel connection for pulse support. With flying leads and JST connector.
- High pulse current capability
- High voltage response, stable even after long dormant periods
- Low self- discharge compatible with long operating life (<lt/>1.5% after 1 year of storage at +20°C)
- Wide operating temperature range (-20⁰C to + 70⁰C)
- Designed to meet UL 1642 (File MH12609) and IEC 60086-4 for the LS 33600 cell safety standards
- Restricted for transport (class 9)
- Made in EU
Applications
Metering, IoT (Internet of Things), System Monitoring
Notes
This battery should not be re-charged.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Terminals
Wire Leads
External Width
33.5mm
External Depth
44mm
Weight
92g
Battery NEDA Code
-
Product Range
-
Battery Size Code
D
Battery Capacity
17Ah
External Height
62.5mm
Pack Quantity
1
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
UN Hazard Code:3090