Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$25.272 |
5+ | US$16.857 |
10+ | US$15.946 |
20+ | US$15.035 |
50+ | US$13.561 |
Price for:Each
Minimum: 1
Multiple: 1
US$25.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoT06/8AA8F.
Order Code774005
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity2.45Ah
External Height50.8mm
Battery TerminalsAxial Leaded
Pack Quantity1
Battery Type / SizeAA
Weight16g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T06/8AA8F is a non-rechargeable single-cell Lithium-thionyl-chloride Battery with axial leaded terminals. It is intended for high energy applications, requesting superior voltage response in widely fluctuating temperature environments. It is constructed according to the concentric electrodes bobbin technology. The specification presents typical and guaranteed ex-works values for the lithium thionyl chloride (Li-SOCI2) cell type LS 14500W (IEC standard R6, ANSI standard AA).
- -60 to 90°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.45Ah
Battery Terminals
Axial Leaded
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.8mm
Pack Quantity
1
Weight
16g
Battery NEDA Code
-
Product Range
-
Alternatives for T06/8AA8F.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3090