Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoT1AA/C.
Order Code774029
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.9Ah
External Height60mm
Battery TerminalsWire Leads
External Width15mm
Pack Quantity1
Battery Type / SizeAA
External Depth18mm
Weight29g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
Lithium Thionyl Chloride memory back-up battery designed for low current drain applications such as real time clocks and RAM functions
- Battery contains internal resistor
- Recognised under the component programme of the underwriters Laboratories Inc. (UL)
Applications
Clock & Timing, Computers & Computer Peripherals
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Height
60mm
External Width
15mm
Battery Type / Size
AA
Weight
29g
Battery NEDA Code
-
Product Range
-
Battery Size Code
AA
Battery Capacity
1.9Ah
Battery Terminals
Wire Leads
Pack Quantity
1
External Depth
18mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
UN Hazard Code:3090