Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoGMI-20-2-1.27-G-10
Order Code4178246
Product RangeSupernova GMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$27.001 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$27.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoGMI-20-2-1.27-G-10
Order Code4178246
Product RangeSupernova GMI Series
Technical Datasheet
Mezzanine Connector Type-
Pitch Spacing1mm
No. of Rows10Rows
No. of Contacts200Contacts
Connector Mounting-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSupernova GMI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
-
No. of Rows
10Rows
Connector Mounting
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
200Contacts
Contact Material
Copper Alloy
Product Range
Supernova GMI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001