Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDR-169472-01
Order Code2856096
Product RangeHDR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$87.958 |
Price for:Each
Minimum: 1
Multiple: 1
US$87.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169472-01
Order Code2856096
Product RangeHDR Series
Technical Datasheet
Connector Type AWire to Board 160 Position Receptacle
Connector Type BWire to Board 160 Position Plug
No. of Positions160Ways
Cable Length - Imperial11.8"
Cable Length - Metric0.3m
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Wire to Board 160 Position Receptacle
No. of Positions
160Ways
Cable Length - Metric
0.3m
Product Range
HDR Series
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Wire to Board 160 Position Plug
Cable Length - Imperial
11.8"
Connector Pitch
-
Cable Assembly Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073935