You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SHF-120-01-L-D-SM-TR

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, SHF Series

SAMTEC SHF-120-01-L-D-SM-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SHF-120-01-L-D-SM-TR
Order Code:
3661735
Product Range
SHF Series
See all Technical Docs

Product Range Selector (SHF Series)

See all from this product range

Product Overview

The SHF-120-01-L-D-SM-TR is a 40-pole 2-row 1.27mm Shrouded Terminal Strip with 10µinch (0.25µm) phosphor bronze contacts and LCP (Liquid Crystal Polymer) insulator. The SHF series surface mount terminal strip is compatible with FFSD series connectors without strain relief.
  • -55 to +125°C Operating Temperature Range
  • Mates with FFSD Series connector without Strain Relief
  • With polarization notch

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.27mm

:
2Rows

:
40Contacts

:
Surface Mount

:
SHF Series

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
Lead time 63 days

Non-Cancellable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125