Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0624H4021
Order Code2768782
Product RangeSan Ace 60
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0624H4021
Order Code2768782
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial18.7CFM
Air Flow - CFM18.7CFM
Noise Rating28dBA
Flow Rate - Metric0.53m³/min
Power Rating1.44W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.53m³/min
Product RangeSan Ace 60
SVHCTo Be Advised
Product Overview
The 109R0624H4021 is a 24VDC 25mm thick Axial Fan with ball bearing and wire leaded power connection. This San Ace 60-series 9R-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 3800RPM Speed rating
- -20 to 70°C Operating temperature range
- 1.44W Rated power
- 0.161"-H₂O Static pressure
- Ribless frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
18.7CFM
Flow Rate - Metric
0.53m³/min
Rated Speed
3800rpm
Current Rating
60mA
Air Flow - m3/min
0.53m³/min
SVHC
To Be Advised
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
18.7CFM
Noise Rating
28dBA
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 60
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093