Product Information
Product Overview
The US1D200P10 is a 2-phase DC Stepper Driver, terminal block type. It is very compact, achieve low vibration and comply with safety standards and environmental regulations. To achieve low vibration level, the 2-phase drivers have a micro-step function. Resolution can be set from 1/1 to 1/16 with DIP switch. Additionally, a low vibration mode enables smooth operation even in full or half step setting. To avoid the damage of the drivers, we have developed an open phases detection and a protection against them while outputting an alarm and lighting a LED.
- Screw terminal
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microstep Drive
3A
36VDC
No SVHC (15-Jun-2015)
Two Phase
24VDC
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate