Product Information
Alternatives for FN256-25-47
1 Product Found
Product Overview
The FN256-25-47 is a 3-phase+neutral Line Filter for general purpose four-wire filtering. It is designed specifically for applications involving asymmetric loads, ranging from industrial controls to medical electronics systems. This Filter typically involves insufficiently filtered converters and switch-mode power supplies on different phases, causing current imbalance and significant interference problems. Employing single-stage filter circuit for each phase and the neutral line, this filter provides high attenuation of both symmetrical and asymmetrical interference. It is used as a main input filter, this filter also increase conducted immunity and thus contribute to overall system reliability. It has a lightweight aluminium housing with a small footprint ensures that the filters can be easily accommodated on control panels and in tight power cabinets.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Compact space-saving design
- Choice of connection style
- Low operating leakage current
Applications
Industrial, Power Management, Medical
Technical Specifications
General Purpose
25A
Screw
1.57mH
Chassis Mount
3.4mA
Terminal Block
480VAC
3 Phase + Neutral Line
Three Phase
1 Stage
4.4µF
Terminal Block
FN 256 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate