Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN356-16-29
Order Code2785429
Product RangeFN 356 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN356-16-29
Order Code2785429
Product RangeFN 356 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating16A
Filter Type3 Phase + Neutral Line
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages1 Stage
Inductance Min1.2mH
Capacitance0.68µF
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max430µA
Filter Output TerminalsTerminal Block
Product RangeFN 356 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
Filter Terminals
Terminal Block
No. of Stages
1 Stage
Capacitance
0.68µF
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
440VAC
Filter Type
3 Phase + Neutral Line
No. of Phases
Three Phase
Inductance Min
1.2mH
Filter Mounting
Chassis Mount
Leakage Current Max
430µA
Product Range
FN 356 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.679