Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8REM24050
Order Code2070138
Product RangeModicon Phaseo ABL8 Series
Also Known As785901478089
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8REM24050
Order Code2070138
Product RangeModicon Phaseo ABL8 Series
Also Known As785901478089
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeModicon Phaseo ABL8 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ABL8REM24050 from Schneider is a Phaseo Optimum regulated switch mode power supply with DIN rail mounting. It is single phase or two phase SMPS for industrial applications. This optimum Phaseo power supply can be connected in phase to neutral (N-L1) or phase to phase1 (L1-L2). Conforming to IEC standards and UL, CSA and TUV certified, they are suitable for global use. This Optimum range of Phaseo power supplies has protection devices to ensure optimum performance of the automation system with an automatic reset mode on elimination of the fault.
- Input voltage range from 85VAC to 264VAC, 110VDC to 220VDC
- Output voltage is 24VDC
- Rated power is 120W
- Power supply output current is 5A
- Efficiency is 85%
- LEDs for status indication
- Short circuit protection
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
Modicon Phaseo ABL8 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.819188