Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BA012
Order Code3129255
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BA012
Order Code3129255
Product RangeHarmony
Technical Datasheet
Supply Voltage12V
Lamp Base TypeBA15d
Bulb Size18mm
MSCP-
Average Bulb Life-
Product RangeHarmony
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
12V
Bulb Size
18mm
Average Bulb Life
-
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
BA15d
MSCP
-
Product Range
Harmony
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008