Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA042
Order Code1207004
Product RangeDZ5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA042
Order Code1207004
Product RangeDZ5
Technical Datasheet
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length12mm
Product RangeDZ5
Overall Length20mm
Alternatives for DZ5CA042
1 Product Found
Product Overview
The DZ5CA042 is an orange 1-onductor Insulated Cable End with halogen-free plastic bezel. It is suitable for additional marker tag holder. It accepts maximum 12AWG wire.
- Medium size
Applications
Commercial, Automation & Process Control
Technical Specifications
Wire Size AWG Max
12AWG
Pin Length
12mm
Overall Length
20mm
Conductor Area CSA
4mm²
Product Range
DZ5
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate