Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE025
Order Code1207002
Product RangeDZ5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE025
Order Code1207002
Product RangeDZ5
Technical Datasheet
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Product RangeDZ5
Overall Length14mm
Alternatives for DZ5CE025
5 Products Found
Product Overview
The DZ5CE025 is a 1-conductor insulated Cable End Ferrule with halogen-free plastic bezel, grey colour, copper conforming to ISO 1337 tube. Without marker tag holder, 4.6mm bezel diameter size and 14AWG gauge wire size.
- 8.2mm Tube length
- Medium cable end size
- 2.5mm² Cable cross-section
Applications
Industrial
Technical Specifications
Wire Size AWG Max
14AWG
Pin Length
8mm
Overall Length
14mm
Conductor Area CSA
2.5mm²
Product Range
DZ5
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018