Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLU2B12FU
Order Code2033915
Product RangeTeSys U
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLU2B12FU
Order Code2033915
Product RangeTeSys U
Technical Datasheet
Supply Voltage Min-
Motor Starter TypeReversing Starter
Power Rating-
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating12A
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys U
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage Min
-
Power Rating
-
No. of Poles
3 Pole
Supply Voltage Max
690VAC
Product Range
TeSys U
Motor Starter Type
Reversing Starter
No. of Phases
Three Phase
Current Rating
12A
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27