Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB32BL
Order Code2033936
Product RangeTeSys U
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB32BL
Order Code2033936
Product RangeTeSys U
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating18.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating32A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys U
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LUCB32BL is an Advanced Control Unit performs the protection and control functions of the motor starter. The main functions available are earth fault protection, manual reset, protection against overload and short-circuit, protection against phase failure and phase imbalance. Simple and homogeneous setting-up of the control throughout the power range using the TeSys U controller. It is open to standard fieldbuses and can monitor your applications via the Web.
- IP40 and IP20 (conforming to IEC 60947-1) Protection rating
- 3W Heat dissipation for control circuit with LUB32 and 2W with LUB12
- Self-cooling method
- 8 to 32A Thermal protection adjustment range
- 24VDC Control circuit voltage
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
32A
Supply Voltage Max
690VAC
Product Range
TeSys U
Power Rating
18.5kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14