Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM1201H29
Order Code175512
Product RangeHarmony XAP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPM1201H29
Order Code175512
Product RangeHarmony XAP
Technical Datasheet
Enclosure MaterialZinc Alloy
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourBlue
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric49mm
IP RatingIP65, IP69, IP69K
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial3.15"
External Depth - Imperial-
Product RangeHarmony XAP
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XAPM1201H29 is a die-cast empty Control Station Enclosure with zinc alloy body, blue base and cover. Suitable for 22mm diameter control and signalling units, 80 x 80mm front plate size. It has 1 cut-out, 1 vertical row and IP65 conforming to IEC 60529 degree of protection. 1-hole with blanking plug for ISO 429248 cable gland 20mm and 1-hole without blanking plug for ISO 429248 cable gland 20mm.
- Flush mounting
- Class-I protection against electric shock
- -40 to 70°C Operating temperature
Applications
Industrial
Technical Specifications
Enclosure Material
Zinc Alloy
Cutout Diameter
22mm
External Height - Metric
80mm
External Depth - Metric
49mm
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Harmony XAP
No. of Switch Holes
1Holes
Cover / Base Colour
Blue
External Width - Metric
80mm
IP Rating
IP65, IP69, IP69K
External Height - Imperial
3.15"
External Depth - Imperial
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52